TE Connectivity, Dynamic 5000 Female Crimp Circular Connector Contact for use with S-Size Receptacle

RS Stock No.:
7060412
Mfr. Prt No.:
179955-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7060412
Product description TE Connectivity, Dynamic 5000 Female Crimp Circular Connector Contact for use with S-Size Receptacle
Manufacturer / Brand TE Connectivity
Manufacturer part number 179955-2
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
RS stock number 7060412
Product description TE Connectivity, Dynamic 5000 Female Crimp Circular Connector Contact for use with S-Size Receptacle
Manufacturer / Brand TE Connectivity
Manufacturer part number 179955-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

TE Connectivity Dynamic 5000 Series

TE Connectivity Dynamic 5000 Crimp Contacts

The D-5000 range of high current crimp receptacle and tab contacts are suitable for use in the Dynamic Series D-5000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 5000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Silver plated versions of these contacts are also available for use in high amperage applications. Available with a range of wire sizes from 20 AWG to 12 AWG these D-5000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.

Note

For mating D-5200 Series Housings see stock number 680-1001 typical.

Features & Benefits

• Twist resistant box shape design
• Three points of contact for reliable electrical performance
• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Silver plated versions for high amperage applications
• Wire range of wire sizes from 20 AWG to 12 AWG

Product Application Information

The Dynamic 5000 series connectors are designed for use with high current power line applications


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series Dynamic 5000
For Use With S-Size Receptacle
Length 23.4 mm
Minimum Operating Temperature -55 °C
Voltage Rating 630 V ac
Maximum Operating Temperature +105 °C
Contact Plating Gold over Nickel
Contact Material Copper Alloy
Gender Female
Mounting Type Cable Mount
Checking stock...
IDR
129,119.59
Out of stock
Price Reel (1 Reel of 5)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1129,119.5925,823.92
*price per unit indicative
"TE Connectivity, Dynamic 5000 Female Crimp Circular Connector Contact for use with S-Size Receptacle" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products