Siemens SIRIUS Innovation 3RT2 3 Pole Contactor – 16 A, 110 V ac Coil, 3NO, 7.5 kW

RS Stock No.:
8613187
Mfr. Prt No.:
3RT2018-1AK61
Brand:
Siemens
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
RS stock number 8613187
Product description Siemens SIRIUS Innovation 3RT2 3 Pole Contactor - 16 A, 110 V ac Coil, 3NO, 7.5 kW
Manufacturer / Brand Siemens
Manufacturer part number 3RT2018-1AK61

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Siemens Sirius Range Contactor & Control Relays

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits

  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values


Specifications

Attribute Value
Brand Siemens
Coil Voltage 110 V ac
Number of Poles 3
Contact Current Rating 16 A
Power Rating 7.5 kW
Range SIRIUS Innovation
Contact Voltage Rating 400 V ac
Series 3RT2
Normal State Configuration 3NO
Auxiliary Contact Configuration 1NO
Number Of Auxiliary Contacts 1
Terminal Type Screw
Minimum Operating Temperature -25 °C
Depth 73 mm
Length 45 mm
Width 45 mm
Maximum Operating Temperature +60 °C
Checking stock...
IDR
1,536,218.94
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,536,218.94
*price per unit indicative
"Siemens SIRIUS Innovation 3RT2 3 Pole Contactor - 16 A, 110 V ac Coil, 3NO, 7.5 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products