Siemens Contactor Relay – 6NO + 2NC, 10 A Contact Rating, SIRIUS Innovation

RS Stock No.:
7460777
Mfr. Prt No.:
3RH2262-1BB40
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7460777
Product description Siemens Contactor Relay - 6NO + 2NC, 10 A Contact Rating, SIRIUS Innovation
Manufacturer / Brand Siemens
Manufacturer part number 3RH2262-1BB40
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
RS stock number 7460777
Product description Siemens Contactor Relay - 6NO + 2NC, 10 A Contact Rating, SIRIUS Innovation
Manufacturer / Brand Siemens
Manufacturer part number 3RH2262-1BB40

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Siemens Sirius Range Contactor & Control Relays

Contactor Relays - 3RH2 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Note

The OFF-delay of the NO contact and the ON-delay of the NC contact are increased if the contactor coils are attenuated against voltage peaks (noise suppression diode 6 to 10 times; diode assemblies 2 to 6 times, varistor +2 to 5 ms).

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks


Specifications

Attribute Value
Brand Siemens
Range SIRIUS Innovation
Number Of Auxiliary Contacts 8
Series 3RH2
Contact Voltage Rating 690 V ac
Depth 116 mm
Length 57.5 mm
Normal State Configuration 6NO + 2NC
Width 45 mm
Terminal Type Screw
Contact Current Rating 10 A
Coil Voltage 24 V dc
Checking stock...
IDR
1,692,924.60
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,692,924.60
*price per unit indicative
"Siemens Contactor Relay - 6NO + 2NC, 10 A Contact Rating, SIRIUS Innovation" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products