Siemens Contactor Relay – 3NO + 1NC, 10 A Contact Rating, 37 (Closing Power) VA, 5.7 (Holding Power) VA, 110 Vac, 4P,

RS Stock No.:
1363663
Mfr. Prt No.:
3RH2131-2AF00
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1363663
Product description Siemens Contactor Relay - 3NO + 1NC, 10 A Contact Rating, 37 (Closing Power) VA, 5.7 (Holding Power) VA, 110 Vac, 4P,
Manufacturer / Brand Siemens
Manufacturer part number 3RH2131-2AF00
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
RS stock number 1363663
Product description Siemens Contactor Relay - 3NO + 1NC, 10 A Contact Rating, 37 (Closing Power) VA, 5.7 (Holding Power) VA, 110 Vac, 4P,
Manufacturer / Brand Siemens
Manufacturer part number 3RH2131-2AF00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Siemens Sirius Range Contactor & Control Relays

Contactor Relays - 3RH2 Range

Climate-proof, finger safe contactor relays. RC elements, varistors, diodes or diode assemblies (combination of a diode and a Zener diode) can be plugged onto all contactor relays for damping opening surges in the coil.

Note

The OFF-delay of the NO contact and the ON-delay of the NC contact are increased if the contactor coils are attenuated against voltage peaks (noise suppression diode 6 to 10 times; diode assemblies 2 to 6 times, varistor +2 to 5 ms).

Size S00
High degree if contact stability at low voltages & current
Suitable for use with solid-state circuits with currents ≥ 1 mA at a voltage of ≥ 17 V
Capable of expansion by up to four contacts through use of snap-on auxiliary switch blocks


Specifications

Attribute Value
Brand Siemens
Control Voltage 110 Vac
Contact Current Rating 10 A
Contact Voltage Rating 600 V dc, 690 V ac
Range SIRIUS Innovation
Power Rating 37 (Closing Power) VA, 5.7 (Holding Power) VA
Mounting Style DIN Rail Mount
Depth 69.5 mm
Minimum Operating Temperature -25 °C
Length 45 mm
Normal State Configuration 3NO + 1NC
Width 73 mm
Number Of Auxiliary Contacts 1
Terminal Type Spring Load
Operating Temperature Range -25 → +60 °C
Pole Configuration 4P
Supply Voltage 24 V dc
Maximum Operating Temperature +60 °C
Series 3RH2
Checking stock...
IDR
925,444.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1925,444.47
*price per unit indicative
"Siemens Contactor Relay - 3NO + 1NC, 10 A Contact Rating, 37 (Closing Power) VA, 5.7 (Holding Power) VA, 110 Vac, 4P," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products