Eaton DILEM 3 Pole Contactor – 12 A, 230 V ac Coil, 1NC, 5.5 kW
- RS Stock No.:
- 1788016
- Mfr. Prt No.:
- 127091 DILEM12-01(230V50HZ,240V60HZ)
- Brand:
- Eaton

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1788016 |
| Product description | Eaton DILEM 3 Pole Contactor - 12 A, 230 V ac Coil, 1NC, 5.5 kW |
| Manufacturer / Brand | Eaton |
| Manufacturer part number | 127091 DILEM12-01(230V50HZ,240V60HZ) |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 24, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Eaton Contactors - DILEM & DILEEM Series
Eaton's range of DILEM & DILEEM contactors are predominantly used in larger-scale operations, they are designed to provide a long mechanical and electrical life which in turn accomplishes reliability. Users will commonly find these contactors integrated within industrial buildings and factory installations, enabling automated processes of motors and resistive loads
Features & Benefits
Easier engineering through identical construction sizes for AC- and DC-operated contactors
Energy savings and higher packing density in control panel due to minimized heat dissipation
High wiring security through doubled box terminals
Less coupler relays: direct actuation from the PLC for contactors up to 32 A
Easy engineering through integrated suppressor circuits for DC
Wide operating temperature
Surface or DIN rail mounting
Ingress Protection Rating of IP20 on the contacts protecting against solid objects up to 12mm, - has no protection against water
Mechanical Interlock for use with DILE* Series 326-740 (does not prevent fitting of auxiliary contact blocks)
How contactors operate?
If you have asked yourself this question, rest assured you are not the only person that has wondered how contactors work. If you've wondered how do contactors differ from a relay? The following answer will also explain that. A contactor is essentially a relay, it holds very similar functions, but it is typically used in larger-scale applications. In most cases, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts.
Specifications
| Attribute | Value |
| Brand | Eaton |
| Contact Current Rating | 12 A |
| Contact Voltage Rating | 400 V ac |
| Power Rating | 5.5 kW |
| Depth | 83 mm |
| Minimum Operating Temperature | -25 °C |
| Length | 58 mm |
| Width | 45 mm |
| Number Of Auxiliary Contacts | 1 |
| Number of Poles | 3 |
| Terminal Type | Screw |
| Coil Voltage | 230 V ac |
| Normal State Configuration | 1NC |
| Maximum Operating Temperature | +50 °C |
| Series | DILEM |