Eaton DILMC 3 Pole Contactor – 12 A, 24 V dc Coil, 3NO, 4 kW

RS Stock No.:
1788037
Mfr. Prt No.:
277500 DILMC9-01(24VDC)
Brand:
Eaton
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
RS stock number 1788037
Product description Eaton DILMC 3 Pole Contactor - 12 A, 24 V dc Coil, 3NO, 4 kW
Manufacturer / Brand Eaton
Manufacturer part number 277500 DILMC9-01(24VDC)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

EATON 3 phase DILM Series Contactors

High operational reliability with a long lifespan, the DILM series of contactors from the xStart system are ideal for AC-4 jogging, ensuring continual operation for busy environments. This generation of modular components benefit from technology advances for motor switching and control. A series of extremely durable and interference immune, DILM contactors also handle all demands when used in conjunction with PLCs. The AC and DC components in this series from EATON offer 3 pole contactors up to 170 A AC-3 at 400 V and 4 pole contactors up to 200 A AC-1.

Features and Benefits:

• Compatible with the SmartWire-DT® communication system
• Identical sizes for AC and DC operated contactors
• Minimised heat dissipation - energy saving
• Direct Fieldbus connection
• Integrated suppressor circuit for DC models

Typical Applications

This range of contactors can be used across a multitude of applications, users will commonly find these contactors being used within industrial settings such as factory automation, railway transportation, electrical systems, electric motor, lighting, and mechanical engineering.

How contactors operate?

Contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts. If a device has the ability to switch more than 15 amperes it is called a contactor. These devices also feature high coil voltages which is rare within relays.


Specifications

Attribute Value
Brand Eaton
Contact Current Rating 12 A
Contact Voltage Rating 400 V ac
Power Rating 4 kW
Depth 125 mm
Minimum Operating Temperature -25 °C
Length 57.2 mm
Width 68 mm
Number Of Auxiliary Contacts 1
Number of Poles 3
Terminal Type Cage Clamp
Coil Voltage 24 V dc
Normal State Configuration 3NO
Maximum Operating Temperature +60 °C
Series DILMC
Checking stock...
IDR
881,810.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1881,810.23
*price per unit indicative
"Eaton DILMC 3 Pole Contactor - 12 A, 24 V dc Coil, 3NO, 4 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products