Siemens Control Relay – 3NO, 22 A F.L.C, 40 A Contact Rating, 230 Vac, 3P, SIRIUS Innovation

RS Stock No.:
1229449
Mfr. Prt No.:
3RT2026-1AL20
Brand:
Siemens
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
RS stock number 1229449
Product description Siemens Control Relay - 3NO, 22 A F.L.C, 40 A Contact Rating, 230 Vac, 3P, SIRIUS Innovation
Manufacturer / Brand Siemens
Manufacturer part number 3RT2026-1AL20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Siemens Sirius Range Contactor & Control Relays

Contactors - 3RT Range, Screw Connections

The 3RT Range of Siemens Contactors. All models are highly reliable and extremely good quality.

Features and Benefits

  • Screw Connection

  • All models vary with Current rating and Voltage.

  • Various NO/NC Values


Specifications

Attribute Value
Brand Siemens
Control Voltage 230 Vac
Contact Current Rating 40 A
Range SIRIUS Innovation
Depth 85 mm
Contact Voltage Rating 690 V ac
Minimum Operating Temperature -25 °C
Mounting Style DIN Rail Mount
Length 45 mm
Width 97 mm
Number Of Auxiliary Contacts 2
FLC Motor Rating 22 A
Terminal Type Screw
Operating Temperature Range -25 → +60 °C
Pole Configuration 3P
Normal State Configuration 3NO
Maximum Operating Temperature +60 °C
Series 3RT2
Checking stock...
IDR
2,554,595.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,554,595.95
*price per unit indicative
"Siemens Control Relay - 3NO, 22 A F.L.C, 40 A Contact Rating, 230 Vac, 3P, SIRIUS Innovation" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products