TE Connectivity, Dynamic 1000 Male Crimp Terminal 22AWG 1903112-2

RS Stock No.:
7194705
Mfr. Prt No.:
1903112-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7194705
Product description TE Connectivity, Dynamic 1000 Male Crimp Terminal 22AWG 1903112-2
Manufacturer / Brand TE Connectivity
Manufacturer part number 1903112-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Dynamic 1000 Series

TE Connectivity Dynamic 1000 Crimp Contacts

The D-1000 range of crimp receptacle and tab contacts are suitable for use with all the Dynamic Series 1000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 1000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Available with a range of wire sizes from 30 AWG to 18 AWG these D-1000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.

Features & Benefits

• Twist resistant box shape design
• Three points of contact for reliable electrical performance
• Manufactured from a high conductivity material to support current rating
• Gold plated versions for high reliability
• Wire range of wire sizes from 30 AWG to 18 AWG
• For use across all Dynamic 1000 connector housing ranges

Product Application Information

The Dynamic 1000 series connectors are designed for use with I/O signal and power circuits in both power and control board applications. Applications include factory automation equipment and computers, process computers, PCs, servo drives, servo motors, inverters and switching power supplies


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series Dynamic 1000
For Use With Dynamic 1000 Connector Housing
Minimum Wire Size mm² 0.08 mm²
Maximum Wire Size mm² 0.4 mm²
Minimum Wire Size AWG 28 AWG
Maximum Wire Size AWG 22 AWG
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +105 °C
Contact Plating Gold
Contact Material Copper Alloy
Gender Male
Checking stock...
IDR
400,260.24
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1400,260.244,002.60
*price per unit indicative
"TE Connectivity, Dynamic 1000 Male Crimp Terminal 22AWG 1903112-2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda