TE Connectivity, Dynamic 4000 Female Crimp Terminal 14AWG 1747499-2

RS Stock No.:
7194553
Mfr. Prt No.:
1747499-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7194553
Product description TE Connectivity, Dynamic 4000 Female Crimp Terminal 14AWG 1747499-2
Manufacturer / Brand TE Connectivity
Manufacturer part number 1747499-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Dynamic 4000 Series

The D-4000 Series connectors incorporate a Keying system to prevent mis-mating. These D-4200 Series connectors have a 6.35 mm pitch with a maximum Voltage Rating of 600 Vrms and a maximum Current Rating of 23 A with both ratings being dependent upon the number of ways and wire size used.

TE Connectivity Dynamic D-4200 Crimp Contacts

The Dynamic D-4200 series contacts for use in the DYNAMIC 4200 series crimp housings


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series Dynamic 4000
For Use With Dynamic 4000 Connector Housing
Minimum Wire Size mm² 1.25 mm²
Maximum Wire Size mm² 2 mm²
Minimum Wire Size AWG 16 AWG
Maximum Wire Size AWG 14 AWG
Contact Plating Gold
Contact Material Copper Alloy
Gender Female
Checking stock...
IDR
1,211,899.06
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
11,211,899.0624,237.98
*price per unit indicative
"TE Connectivity, Dynamic 4000 Female Crimp Terminal 14AWG 1747499-2" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda