CONTACT CRIMP PIN 20-14AWG MATE-N-LOK

RS Stock No.:
7099811
Mfr. Prt No.:
350547-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7099811
Product description CONTACT CRIMP PIN 20-14AWG MATE-N-LOK
Manufacturer / Brand TE Connectivity
Manufacturer part number 350547-2
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
RS stock number 7099811
Product description CONTACT CRIMP PIN 20-14AWG MATE-N-LOK
Manufacturer / Brand TE Connectivity
Manufacturer part number 350547-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand TE Connectivity
Gender Male
For Use With Universal MATE-N-LOK Connector Housing
Series Universal MATE-N-LOK
Minimum Wire Size mm² 0.5 mm²
Termination Method Crimp
Maximum Wire Size mm² 2 mm²
Minimum Wire Size AWG 20 AWG
Contact Plating Gold
Maximum Wire Size AWG 14 AWG
Contact Material Brass
Checking stock...
IDR
86,219.58
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
186,219.5817,243.92
*price per unit indicative
"CONTACT CRIMP PIN 20-14AWG MATE-N-LOK" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products