Schneider Electric Harmony XB6 Contact Block – 2NO
- RS Stock No.:
- 3420479
- Mfr. Prt No.:
- ZB6Z3B
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3420479 |
| Product description | Schneider Electric Harmony XB6 Contact Block - 2NO |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | ZB6Z3B |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Terminal Type | Faston |
| Contact Configuration | 2NO |
| Body/Fixing Collar Included | Yes |
| Block Type | Contact Block |
| Series | Harmony XB6 |