Schneider Electric Harmony XAL Contact Block – 1NO

RS Stock No.:
3310574
Mfr. Prt No.:
ZENL1111
Brand:
Schneider Electric
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
RS stock number 3310574
Product description Schneider Electric Harmony XAL Contact Block - 1NO
Manufacturer / Brand Schneider Electric
Manufacturer part number ZENL1111

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Harmony XAL Series (ZENL) Contact Blocks & Light Blocks

The Harmony XAL range of Contact & Light Blocks by Schneider Electric offers you reliable performance across the range. The Harmony range is stress tested by Schneider Electric to ensure you get the highest quality, reliable product possible to ensure user safety.

APPROVALS : UL, CSA

Features and benefits

• Slow break contact operation in conjunction with pushbuttons for quicker action (depending on the speed of the operator).

• 1,000,000 cycles of mechanical durability, robust and reliable to ensure continuous operation.

• Lightweight, easy to fit and configure. Easily removable and adjustable. Front mounting.

• Operating temperature of between -40 to 70 °C. Check the datasheet for further information.

• Schneider Green Premium product as standard across the XB4 Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.

• 18 month warranty period with Schneider Electric.

Protection ratings -

• IP20 conforming to IEC 60529

• EN/IEC 60947-1, 60947-5-1 & 60947-5-4.

• UL 508 & CSA C22.2 No 14.

• Vibration resistance to 5 gn, suitable for a wide variety of areas that may require devices to be resistant to movement. This conforms to IECE 60068-2-6

• Shock resistance to 30 gn (18 ms duration) conforming to IEC 60068-2-27

Applications -

• Used in conjunction with push buttons, signal controllers.

• Applicable uses within machine, chemical or marine applications


Specifications

Attribute Value
Brand Schneider Electric
Current Rating 10 A
Contact Configuration 1NO
Body/Fixing Collar Included No
Block Type Contact Block
Series Harmony XAL
Terminal Type Screw
Checking stock...
IDR
272,504.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1272,504.22
*price per unit indicative
"Schneider Electric Harmony XAL Contact Block - 1NO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products