ABB ABB Modular Contact Block – 1NO 1NC

RS Stock No.:
7578917
Mfr. Prt No.:
1SFA611605R1111 MCBH-11
Brand:
ABB
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
RS stock number 7578917
Product description ABB ABB Modular Contact Block - 1NO 1NC
Manufacturer / Brand ABB
Manufacturer part number 1SFA611605R1111 MCBH-11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ABB 22mm Modular Range

The ABB modular range of pilot devices includes operators, holders, conact blocks and various accessories.

Contact Block Holders and Contact Blocks

This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools. This range of modular contact blocks from ABB feature self-cleaning contacts. This is capable by using a built-in wiping mechanism. When operated the moving contact rolls over the fixed contact and slides sideways. This feature ensures a good, clean contact even in applications of frequent or infrequent use. The contact blocks also feature easy snap in connection to the contact block holder which in turn provides an easy snap in connection to the operator head. This feature also provides reduced maintenance time when removing the contact block holder from the operator head as there is no need for additional tools.


Specifications

Attribute Value
Brand ABB
Contact Configuration 1NO 1NC
Body/Fixing Collar Included Yes
Block Type Contact Block
Series ABB Modular
Checking stock...
IDR
121,567.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1121,567.51
*price per unit indicative
"ABB ABB Modular Contact Block - 1NO 1NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda