Schneider Electric TeSys D LC1D 3 Pole Contactor – 32 A, 230 V ac Coil, 3NO, 7.5 kW

RS Stock No.:
8451627
Mfr. Prt No.:
LC1D186L7
Brand:
Schneider Electric
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
RS stock number 8451627
Product description Schneider Electric TeSys D LC1D 3 Pole Contactor - 32 A, 230 V ac Coil, 3NO, 7.5 kW
Manufacturer / Brand Schneider Electric
Manufacturer part number LC1D186L7

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Schneider Electric
Contact Current Rating 32 A
Range TeSys D
Minimum Operating Temperature -5 °C
Number of Poles 3
Coil Voltage 230 V ac
Series LC1D
Contact Voltage Rating 300 V dc, 690 V ac
Power Rating 7.5 kW
Depth 86 mm
Length 77 mm
Width 45 mm
Terminal Type Lug Ring Terminal
Normal State Configuration 3NO
Maximum Operating Temperature +60 °C
Checking stock...
IDR
1,439,090.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,439,090.80
*price per unit indicative
"Schneider Electric TeSys D LC1D 3 Pole Contactor - 32 A, 230 V ac Coil, 3NO, 7.5 kW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products