JST, ZH Female Crimp Terminal 26AWG SZH-002T-P0.5

RS Stock No.:
3734188
Mfr. Prt No.:
SZH-002T-P0.5
Brand:
JST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3734188
Product description JST, ZH Female Crimp Terminal 26AWG SZH-002T-P0.5
Manufacturer / Brand JST
Manufacturer part number SZH-002T-P0.5
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
RS stock number 3734188
Product description JST, ZH Female Crimp Terminal 26AWG SZH-002T-P0.5
Manufacturer / Brand JST
Manufacturer part number SZH-002T-P0.5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

1.25mm Wire to Board - JST ZH Series

The JST ZH series Connectors

The ZH connectors are very small with a mounting height of 5.6 mm (.220") and a thickness of only 3.5 mm (.138"). Contact retention lances on the housing make insertion easier, while the dimple at the centre of the contact ensures reliable contact with the post.

LJ373441-01

Specifications

Attribute Value
Brand JST
Gender Female
For Use With ZH Connector Housing
Series ZH
Minimum Wire Size mm² 0.08 mm²
Termination Method Crimp
Maximum Wire Size mm² 0.1 mm²
Minimum Wire Size AWG 28 AWG
Contact Plating Tin
Maximum Wire Size AWG 26 AWG
Contact Material Phosphor Bronze
Maximum Contact Resistance 30 mΩ
Minimum Operating Temperature -25 °C
Maximum Current 1 A
Maximum Operating Temperature +85 °C
Checking stock...
IDR
35,977.27
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
135,977.27359.77
*price per unit indicative
"JST, ZH Female Crimp Terminal 26AWG SZH-002T-P0.5" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda