JAE, IL-G Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row

RS Stock No.:
4906845
Mfr. Prt No.:
IL-G-4S-S3C2-SA
Brand:
JAE
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
RS stock number 4906845
Product description JAE, IL-G Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row
Manufacturer / Brand JAE
Manufacturer part number IL-G-4S-S3C2-SA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

JAE IL-G Series 2.5 mm Wire to Board Crimp Socket Housings

IL-G series 2.5 mm wire to board crimp socket housings with a low profile design, having a height of just 10 mm when mated. These crimp housings feature a polarization key to prevent mismating and a friction locking mechanism for a secure mating connection. Crimp contacts for these IL-G series 2.5 mm crimp socket housings must be ordered separately, see stock number 490-6463 typically. These crimp connector housings mate with the IL-G Series 2.5 mm PCB headers

LJ490681-01

Specifications

Attribute Value
Brand JAE
Number of Contacts 4
Number of Rows 1
Pitch 2.5 mm
Gender Female
Series IL-G
For Use With Wire-to-Board Connector
Body Orientation Straight
Length 10.5 mm
Width 6 mm
Housing Material Nylon
Checking stock...
IDR
10,698.78
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
110,698.781,069.88
*price per unit indicative
"JAE, IL-G Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda