JST, EL Female Connector Housing, 4.5mm Pitch, 2 Way, 1 Row

RS Stock No.:
4906299
Mfr. Prt No.:
ELR-02V
Brand:
JST

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4906299
Product description JST, EL Female Connector Housing, 4.5mm Pitch, 2 Way, 1 Row
Manufacturer / Brand JST
Manufacturer part number ELR-02V
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
RS stock number 4906299
Product description JST, EL Female Connector Housing, 4.5mm Pitch, 2 Way, 1 Row
Manufacturer / Brand JST
Manufacturer part number ELR-02V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

JST PCB Connector Housings - EL Connector Series

Our range of connector housing from JST forms part of the EL series. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications for these housings are within household appliances such as white goods, they can also be used within the industrial sector and within networking and storage systems.


Specifications

Attribute Value
Brand JST
Number of Contacts 2
Number of Rows 1
Pitch 4.5 mm
Gender Female
Mounting Type Cable Mount
Series EL
For Use With 4.5 mm Disconnectable Crimp Wire-to-Wire Connector
Body Orientation Straight
Length 5.8 mm
Housing Material Nylon
Checking stock...
IDR
48,459.18
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
148,459.184,845.92
*price per unit indicative
"JST, EL Female Connector Housing, 4.5mm Pitch, 2 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products