JAE 4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 18

RS Stock No.:
5470432
Mfr. Prt No.:
N/MS3106B18-10P
Brand:
JAE
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
RS stock number 5470432
Product description JAE 4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 18
Manufacturer / Brand JAE
Manufacturer part number N/MS3106B18-10P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand JAE
Number of Contacts 4
Gender Male
Contact Gender Male
Current Rating 23 A
Voltage Rating 500 V ac
Shell Size 18
Mounting Type Cable Mount
Termination Method Solder
Body Orientation Straight
Colour Black
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +85 °C
Contact Plating Silver
Shell Plating Zinc
Contact Material Copper Alloy
Checking stock...
IDR
538,924.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1538,924.82
*price per unit indicative
"JAE 4 Way Cable Mount MIL Spec Circular Connector Plug, Pin Contacts,Shell Size 18" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products