HARTING 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
- RS Stock No.:
- 7407313
- Mfr. Prt No.:
- 09672094704
- Brand:
- HARTING
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7407313 |
| Product description | HARTING 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch |
| Manufacturer / Brand | HARTING |
| Manufacturer part number | 09672094704 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Harting DIN 41652 Solder Bucket D-Sub Connectors, Stamped Contacts
Brought to you by Harting, this range of DIN 41652 D-sub plug and socket connectors have stamped female contacts and solder bucket terminals. Suitable for soldering to stranded or single core wires, these D-sub plug and socket connectors have a robust metal shell (plug also has dimples) with 3.1mm mounting holes.
'D' Sub-Miniature Connection System
Specifications
| Attribute | Value |
| Brand | HARTING |
| Number of Contacts | 9 |
| Gender | Female |
| Body Orientation | Straight |
| Mounting Type | Panel Mount |
| Pitch | 2.77 mm |
| D Connector Type | Standard D-Sub |
| Termination Method | Solder |
| D-Sub Shell Size | E |
| Housing Material | Steel |
| Length | 31.2 mm |
| Width | 12.5 mm |
| Depth | 17.0 mm |
| Dimensions | 31.2 x 12.5 x 17 mm |
| Contact Material | Copper Alloy |