Hirose HD 25 Way Panel Mount D-sub Connector Socket

RS Stock No.:
6080541
Mfr. Prt No.:
HDBB-25S(05)
Brand:
Hirose

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6080541
Product description Hirose HD 25 Way Panel Mount D-sub Connector Socket
Manufacturer / Brand Hirose
Manufacturer part number HDBB-25S(05)
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
RS stock number 6080541
Product description Hirose HD 25 Way Panel Mount D-sub Connector Socket
Manufacturer / Brand Hirose
Manufacturer part number HDBB-25S(05)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

'D' Sub-Miniature Connection System


Specifications

Attribute Value
Brand Hirose
Number of Contacts 25
Gender Female
Body Orientation Straight
Mounting Type Panel Mount
D Connector Type Standard D-Sub
Termination Method Solder
D-Sub Shell Size B
Current Rating 3.0 A
Housing Material Steel
Voltage Rating 400.0 V
Length 53.04 mm
Width 12.55 mm
Depth 14.92 mm
Dimensions 53.04 x 12.55 x 14.92 mm
Series HD
Maximum Operating Temperature +85 °C
Contact Plating Gold
Contact Material Phosphor Bronze
Minimum Operating Temperature -40.0 °C
Checking stock...
IDR
189,746.01
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1189,746.01
*price per unit indicative
"Hirose HD 25 Way Panel Mount D-sub Connector Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda