ifm electronic Female M12 to Free End Sensor Actuator Cable, 4 Core, 10m
- RS Stock No.:
- 0488019
- Mfr. Prt No.:
- EVC003
- Brand:
- ifm electronic

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 0488019 |
Product description | ifm electronic Female M12 to Free End Sensor Actuator Cable, 4 Core, 10m |
Manufacturer / Brand | ifm electronic |
Manufacturer part number | EVC003 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
EVC Series — M12 Cable Box
For sensors with M12 plug connection
PUR cable
Silicon-free
Halogen-free
Gold-plated contacts
Suitable for drag chains
Specifications
Attribute | Value |
Brand | ifm electronic |
Connector A | M12 |
Connector B | Free End |
Length | 10 m |
Connector A Gender | Female |
Number of Cores | 4 |
Cross Sectional Area | 0.34 mm² |
Voltage Rating | 250 V ac, 300 V dc |
Connector A Number of Contacts | 4 |
IP Rating | IP65, IP67, IP68, IP69K |
Current Rating | 4 A |
Outer Diameter | 4.9 mm |
American Wire Gauge | 22 AWG |