Flexicon FU Series M25 Fixed External Conduit Fitting, 25mm nominal size

RS Stock No.:
8722351
Mfr. Prt No.:
FU25-M25-M
Brand:
Flexicon

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8722351
Product description Flexicon FU Series M25 Fixed External Conduit Fitting, 25mm nominal size
Manufacturer / Brand Flexicon
Manufacturer part number FU25-M25-M
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
RS stock number 8722351
Product description Flexicon FU Series M25 Fixed External Conduit Fitting, 25mm nominal size
Manufacturer / Brand Flexicon
Manufacturer part number FU25-M25-M

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Flexicon Flexible Conduit

FU M Fixed External Thread Nickel Plated Brass Straight Fitting

Flexicon FU metallic conduit fittings are UK manufactured to the highest standards. They exhibit high tensile strength and are vibration tested for secure installations. Simple construction for ease of installation; tested and approved to the latest national and international standards.

APPROVALS : CE
BS EN IEC 61386
Underground
REACh<B

Fixed external threaded conduit fitting
Two part fittings comprising shell and body with external metric thread
This fitting can be inserted into a knockout and secured with a locknut
Nickel plated brass
IP40


Specifications

Attribute Value
Brand Flexicon
Fitting Type Fixed External
Nominal Size 25 mm
Material Nickel Plated Brass
Thread Size M25
Finish Nickel Plated
IP Rating IP40
Series FU
Standards Met BS EN IEC 61386, CULus Certified, LUL Standard 1-085 (Cert.No. 296), Rail Accreditation, REACH Compliant, RoHS Compliant
Checking stock...
IDR
1,170,677.29
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,170,677.29117,067.73
*price per unit indicative
"Flexicon FU Series M25 Fixed External Conduit Fitting, 25mm nominal size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda