Wurth Elektronik Expandable Braided Fibreglass, Nickel Plated Copper Grey Cable Sleeve, 8mm Diameter, 1m Length, WE-ST

RS Stock No.:
7568708
Mfr. Prt No.:
30508
Brand:
Wurth Elektronik

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7568708
Product description Wurth Elektronik Expandable Braided Fibreglass, Nickel Plated Copper Grey Cable Sleeve, 8mm Diameter, 1m Length, WE-ST
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 30508
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
RS stock number 7568708
Product description Wurth Elektronik Expandable Braided Fibreglass, Nickel Plated Copper Grey Cable Sleeve, 8mm Diameter, 1m Length, WE-ST
Manufacturer / Brand Wurth Elektronik
Manufacturer part number 30508

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

WE-ST Conductive NiCu nylon weave

From Wurth Electronic, this WE-ST Conductive weave is made from extremely flexible, light, strong and heat resistant NiCu nylon material, and offers optimal EMI protection for wires, cables, cable trees and lines.

Suitable for cable bunching, the conductive weave is also compatible with a variety of closings, depending on the required purpose. For instance:

Earthing cable connectors
Earthing nylon clips
Heat shrinking tubes
Copper shielding films
EMI screwed connections for cables

Features and Benefits:
• Temperature Range: –60 °C to +160 °C
• Extremely high screening: >45 dB @ 100 MHz; >29 dB @ 1 GHz (based on MIL-STD-225)
• UL-VW-1


Specifications

Attribute Value
Brand Wurth Elektronik
Sleeve Diameter 8 mm
Colour Grey
Material Fibreglass, Nickel Plated Copper
Sleeve Length 1 m
Braided Yes
Expandable Yes
Minimum Cable Diameter 8 mm
Maximum Cable Diameter 20 mm
Minimum Operating Temperature -60 °C
Maximum Operating Temperature +160 °C
Standards Met RoHS Compliant
Series WE-ST
Checking stock...
IDR
351,381.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1351,381.50
*price per unit indicative
"Wurth Elektronik Expandable Braided Fibreglass, Nickel Plated Copper Grey Cable Sleeve, 8mm Diameter, 1m Length, WE-ST" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda