OKW Comtec, Sloped Front, ABS, 290 x 200 x 76mm Desktop Enclosure, White

RS Stock No.:
8194068
Mfr. Prt No.:
A0629107
Brand:
OKW

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8194068
Product description OKW Comtec, Sloped Front, ABS, 290 x 200 x 76mm Desktop Enclosure, White
Manufacturer / Brand OKW
Manufacturer part number A0629107
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
RS stock number 8194068
Product description OKW Comtec, Sloped Front, ABS, 290 x 200 x 76mm Desktop Enclosure, White
Manufacturer / Brand OKW
Manufacturer part number A0629107

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

COMTEC Ergonomic Sloping Front Enclosures

The OKW COMTEC enclosure has an ergonomic sloping front making it ideal for fitting keypads. Applications include data collection terminals, communications devices, access control, security, medical, laboratory, wellness and point-of-sale systems.

Modern, ergonomic keypad enclosures
10° sloping front for ease of data input
Useful range of seven sizes
Ideal for desktop or wall mounted electronics
Version I - without battery compartment lid
Version II - with battery compartment lid
Screw-in battery cradles are ordered separately for VERSION II cases
Easy assembly with two self-tapping screws
Recess in top for a membrane keypad or label
Internal mounting pillars for PCBs
Flat rear section for mounting connectors and switches
Made from ABS (UL 94 HB)
IP40 protection
Available in off-white RAL 9002 or black RAL 9005


Specifications

Attribute Value
Brand OKW
Body Material ABS
External Length 290 mm
External Width 200 mm
External Height 76 mm
External Dimensions 290 x 200 x 76 mm
Sloped Front Yes
Colour White
Series Comtec
Checking stock...
IDR
1,321,823.78
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,321,823.78
*price per unit indicative
"OKW Comtec, Sloped Front, ABS, 290 x 200 x 76mm Desktop Enclosure, White" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda