Eaton, M22 Non-illuminated Green Round Push Button, SPNO, 22mm Momentary Screw

RS Stock No.:
8103797
Mfr. Prt No.:
216512 M22-D-G-X1/K10
Brand:
Eaton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8103797
Product description Eaton, M22 Non-illuminated Green Round Push Button, SPNO, 22mm Momentary Screw
Manufacturer / Brand Eaton
Manufacturer part number 216512 M22-D-G-X1/K10
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
RS stock number 8103797
Product description Eaton, M22 Non-illuminated Green Round Push Button, SPNO, 22mm Momentary Screw
Manufacturer / Brand Eaton
Manufacturer part number 216512 M22-D-G-X1/K10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Eaton M22 Series Push Button and Pilot Lights

The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business

The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.

Uses and applications

Control stations in commercial and industrial buildings
Factory automation lines
For use in emergency situations where you need to cut off electrical supply via the press of a button


Specifications

Attribute Value
Brand Eaton
Terminal Type Screw
Maximum AC Voltage 500 V
Push Button Actuation Momentary
Maximum DC Voltage 220 V
Minimum Operating Temperature -25 °C
Push Button Shape Round
Mounting Type Flush Mount
Push Button Style Round
Push Button Colour Green
Push Button Marking I
Push Button Material Plastic
Cutout Diameter 22 mm
Contact Configuration SPNO
Body Material Plastic
Maximum Operating Temperature +70 °C
Push Button Diameter 29.7 mm
IP Rating IP67, IP69K
Series M22
Illuminated No
Checking stock...
IDR
291,174.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1291,174.64
*price per unit indicative
"Eaton, M22 Non-illuminated Green Round Push Button, SPNO, 22mm Momentary Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products