Raaco Compact 37 Plastic Tool Box, 540 x 300 x 230mm

RS Stock No.:
0231169
Mfr. Prt No.:
136594
Brand:
Raaco
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
RS stock number 0231169
Product description Raaco Compact 37 Plastic Tool Box, 540 x 300 x 230mm
Manufacturer / Brand Raaco
Manufacturer part number 136594

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Compact 37 with Tote Tray

Note

Tool boxes supplied without tools.

Raaco

Additional carrying handles at both ends
Base can be sub-divided using boards supplied
Holds power tools, soldering equipment, etc
Padlockable
40kg load bearing capacity
Dimensions: 540 x 300 x 230mm
Weight: 3.3kg


Specifications

Attribute Value
Brand Raaco
Material Plastic
Box Type Tool Box
Length 540 mm
Width 230 mm
Height 540 mm
Dimensions 540 x 300 x 230 mm
Lock Type Padlock
Tray Type Removable Tote
Weight 3.3 kg
Range Compact 37
Checking stock...
IDR
1,722,398.69
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,722,398.69
*price per unit indicative
"Raaco Compact 37 Plastic Tool Box, 540 x 300 x 230mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda