Facom S.360DBOX4PB 22 Piece , 1/2 in Socket Set
- RS Stock No.:
- 7653367
- Mfr. Prt No.:
- S.360DBOX4PB
- Brand:
- Facom

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7653367 |
Product description | Facom S.360DBOX4PB 22 Piece , 1/2 in Socket Set |
Manufacturer / Brand | Facom |
Manufacturer part number | S.360DBOX4PB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Sep 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Drive Tools
Facom 22 Piece Ratchet & Socket Set
Introducing a compact 1/ 2inch ratchet and socket set from Facom. This is a professional standard hand tool set featuring a ratchet, sockets, extension and a T-handle bar all presented in a unique storage case for easy storing and tool protection. A set like this performs many professional and DIY tasks and as such, is a very versatile, an essential kit for anyone to own, especially with how portable it is.
SUPPLIED_WITH : 22 tools: 1/2" drive metric 6 point OGV sockets 8
Features and Benefits:
• This unique and professional tool set by Facom features 22 pieces along with a fast and powerful ratchet with excellent torque, making this a very capable set for professional use
• The ratchet features a dustproof and liquid-resistant head, which makes it a very low maintenance ratchet and ideal for longer lasting tool life
• The innovative bi-material detection storage box helps you see the contents inside even when the box is closed, making it much easier to identify any missing pieces or locating the pieces required more efficiently, ultimately saving time
• The box can also stand vertically, which makes storing this toolset effortless and is also compatible with any roller cabinet drawer
• Weight 3.6 kg
• Closed case size W340 x D180 x H58 mm
Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
What is in the set?
• 1/ 2inch Drive metric sockets: 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 21, 22, 23, 24, 27, 30 and 32 mm
• Fast Ratchet
• 1/ 2inch Drive extension 130 mm
• 1/ 2inch Drive T-Handle
• Detection Box
Specifications
Attribute | Value |
Brand | Facom |
Drive Size | 1/2 in |
Set Type | Non-Impact Socket Set |
Number of Pieces | 22 |
Drive Type | Square |
Set Contents | 1/2 in Drive Metric 6 point OGV Sockets: 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 21; 22; 23; 24; 26; 27; 28; 29; 30; 32 mm; Fast Ratchet S.360; 1/2 in Drive Wobble Extension S.210S: 130 mm; 1/2 in Drive Sliding Tee S.120A |
Socket Size | 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 23 mm, 24 mm, 26 mm, 27 mm, 28 mm, 29 mm, 30 mm, 32 mm |