RS PRO Transparent Polypropylene Compartment Box, 30mm x 140mm x 80mm

RS Stock No.:
1246588
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
RS stock number 1246588
Product description RS PRO Transparent Polypropylene Compartment Box, 30mm x 140mm x 80mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Transparent Compartment Boxes

RS Pro Compartment Boxes are manufactured with a quality in mind. Made from tough, impact resistant clear polypropylene. Heavy-duty PVC corners and reinforced composite locking catches provide an extra durability.

Cases are available in many different size options.

Features & Benefits:
Compartments boxes
Clear plastic lids for easy identification of contents
Heavy-duty PVC corners
Fixed and adjustable compartments


Specifications

Attribute Value
Brand RS PRO
Width 140 mm
Depth 80 mm
Adjustable Compartments No
Colour Transparent
Transparent Lid Yes
Height 30 mm
Material Polypropylene
Checking stock...
IDR
73,108.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
173,108.33
*price per unit indicative
"RS PRO Transparent Polypropylene Compartment Box, 30mm x 140mm x 80mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products