Bahco Chrome Combination Spanner, 24 mm
- RS Stock No.:
- 6099523
- Mfr. Prt No.:
- 1952M-24
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6099523 |
| Product description | Bahco Chrome Combination Spanner, 24 mm |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 1952M-24 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ES
Product Details
Bahco Offset Combination Spanner, 1952M series
Bahco Combination Spanners (series 1952M) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service.
SUPPLIED_WITH : 1952M/10, 10-piece set 8, 9, 10, 11, 12, 13
Specifications
| Attribute | Value |
| Brand | Bahco |
| Overall Length | 300 mm |
| Double Ended | Yes |
| Imperial or Metric | Metric |
| Size | 24 mm |
| Metric Size | 24 mm |
| Spanner Type | Combination Spanner |
| Finish | Chrome |
| Material | Alloy Steel |