Bahco Chrome Combination Spanner, 27 mm

RS Stock No.:
6099365
Mfr. Prt No.:
111M-27
Brand:
Bahco
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
RS stock number 6099365
Product description Bahco Chrome Combination Spanner, 27 mm
Manufacturer / Brand Bahco
Manufacturer part number 111M-27

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ES


Product Details

Standard combination spanners

Series of standard combination ring spanners (except dimensions 5 mm and 5.5 mm in hex) OGV profile, 15° angle. Available in metric sizes 5 mm to 32 mm


Specifications

Attribute Value
Brand Bahco
Overall Length 310 mm
Double Ended Yes
Imperial or Metric Metric
Size 27 mm
Metric Size 27 mm
Spanner Type Combination Spanner
Finish Chrome
Material Alloy Steel
Checking stock...
IDR
569,447.81
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1569,447.81
*price per unit indicative
"Bahco Chrome Combination Spanner, 27 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda