Knipex VDE Insulated Chrome Steel Combination Pliers Combination Pliers, 145 mm Overall Length
- RS Stock No.:
- 1245815
- Mfr. Prt No.:
- 08 26 145
- Brand:
- Knipex

Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1245815 |
Product description | Knipex VDE Insulated Chrome Steel Combination Pliers Combination Pliers, 145 mm Overall Length |
Manufacturer / Brand | Knipex |
Manufacturer part number | 08 26 145 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1245815 |
Product description | Knipex VDE Insulated Chrome Steel Combination Pliers Combination Pliers, 145 mm Overall Length |
Manufacturer / Brand | Knipex |
Manufacturer part number | 08 26 145 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Knipex Pointed Combination Pliers
The reliable and diverse combination pliers when out and about
Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist)
Gripping surfaces with special convex contour on one side for secure gripping of flat parts
Milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled
Easy cutting thanks to the high leverage joint
With cutting edges for soft, medium-hard and hard wire
Forged from special high grade tool steel, manifold oil-hardened
Specifications
Attribute | Value |
Brand | Knipex |
Cutting Capacity | 8.0 mm |
Overall Length | 145 mm |
VDE/1000V Approved | Yes |
Material Cutting Capability | Soft Wire |
Plier Type | Combination Pliers |
Tip Style | Straight |
Material | Chrome Steel |