Wera Hexagon; Slotted; Pozidriv; Phillips Interchangeable Screwdriver 1/4 in; 5.5; 6.5 mm; PZ1; PZ2; PH1; PH2 Tip
- RS Stock No.:
- 3948624
- Mfr. Prt No.:
- 051615
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3948624 |
Product description | Wera Hexagon; Slotted; Pozidriv; Phillips Interchangeable Screwdriver 1/4 in; 5.5; 6.5 mm; PZ1; PZ2; PH1; PH2 Tip |
Manufacturer / Brand | Wera |
Manufacturer part number | 051615 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Aug 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
Bit Holder with Magazine
1/4" hexagon screwdriver with 120 mm blade made from chrome vanadium steel. Magnetic retention
112 mm Kraftform® grip with anti-roll protection and swivel bit magazine
Specifications
Attribute | Value |
Brand | Wera |
Blade Length | 120; 25 mm |
Screwdriver Type | Interchangeable |
Tip Size | 1/4 in; 5.5; 6.5 mm; PZ1; PZ2; PH1; PH2 |
Tip Type | Hexagon; Slotted; Pozidriv; Phillips |