Comark C9555 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2.1bar

RS Stock No.:
2451236
Mfr. Prt No.:
C9555
Brand:
Comark
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
RS stock number 2451236
Product description Comark C9555 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2.1bar
Manufacturer / Brand Comark
Manufacturer part number C9555

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

0 to 30//0 to 100 psi (IP67) Air Pressure Manometers

Both instruments feature a dust and waterproof case to IP67 and can measure positive or negative (vacuum) gauge single input or differential pressures.

SUPPLIED_WITH : 1/8in. BSP pneumatic connectors, 0.6m tubing

Choice of nine displayed scales
Recording and display, in any scale, of max. and min. pressures
Hold facility
Adjustable zero
Transient reading averaging filter
Auto switch off
Accuracy at 23°C: ±0.2
Operating temperature range: 0 to 50°C
Humidity range: 10 to 90%
Dimensions (mm) 175 x 82 x 32, 255g incl. battery


Specifications

Attribute Value
Brand Comark
Dimensions 175 x 82 x 32 mm
Number of Pressure Ports 2
Overpressure Maximum 6200 mbar
Minimum Operating Temperature 0 °C
Battery Type 9V
IP Rating IP67
Minimum Pressure Measurement 0 bar
Width 82 mm
Maximum Pressure Measurement 2.1 bar
Display Type LCD
Length 175 mm
Intrinsically Safe No
Pressure Port Type Differential
Best Accuracy ±0.2 %
Height 32 mm
Model Number p C9555
Minimum/Maximum Recordings Yes
Maximum Operating Temperature +40 °C
Checking stock...
IDR
7,887,832.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,887,832.89
*price per unit indicative
"Comark C9555 Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 2.1bar" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products