Wera 9 piece Hex Key Set, L Shape 1.5 → 10mm Ball End
- RS Stock No.:
- 8757965
- Mfr. Prt No.:
- 073593
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8757965 |
| Product description | Wera 9 piece Hex Key Set, L Shape 1.5 → 10mm Ball End |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 073593 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
9 Piece Hex Key Set - 950/9 Hex-Plus Multicolour 1 SB
Wera 9 piece, L shaped hex-plus set that has been designed to ensure a larger contact surface inside the screw recess, reducing notching effect and enabling 20 % more torque transfer.
Features and Benefits
• Ball ended long arm for use in hard to access awkward areas
• Thermoplastic sleeve ensures safe and comfortable working at low temperatures
• Wera BlackLaser surface treatment for high level of corrosion protection
• Key size marked in contrasting inscriptions on the colour-coded sleeves for instant identification
• Supplied with a sturdy foldable caddy for easy transportation and compact organised storage
• Colour coded and easy to grip plastic sleeves
What size Hex key?
The contents of this set include: 1.5 x 90, 2.0 x 101, 3.0 x 123, 4.0 x 137, 5.0 x 154, 6.0 x 172, 8.0 x 195, 10 x 224 and 2.5 x 112
Did you know?
A Hex Key is commonly referred to as an Allen Key.
Specifications
| Attribute | Value |
| Brand | Wera |
| Shape | L |
| Number of Pieces | 9 |
| Hex Key Size | 1.5 → 10 mm |
| Hex Key Type | Ball End |
| Imperial or Metric | Metric |
| Short or Long Arm | Long |
| Material | Steel |