Schneider Electric, Harmony XB7, Panel Mount Clear Pilot Light, 22mm Cutout, 250V

RS Stock No.:
0455463
Mfr. Prt No.:
XB7EV67P
Brand:
Schneider Electric
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
RS stock number 0455463
Product description Schneider Electric, Harmony XB7, Panel Mount Clear Pilot Light, 22mm Cutout, 250V
Manufacturer / Brand Schneider Electric
Manufacturer part number XB7EV67P

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Schneider Electric XB7 Range

Pilot Lights

Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.

Pilot light complete units
Round shape
Available in different colours, with LED or incandescent lamp type.


Specifications

Attribute Value
Brand Schneider Electric
Voltage Rating 250 V
Pilot Light Colour Clear
Cutout Diameter 22 mm
Mounting Type Panel Mount
Terminal Type Screw
Series Harmony XB7
For Use With XB7 Series
Checking stock...
IDR
142,440.62
IDR
72,059.43
Out of stock
Price EachYou save IDR 70,381.19 (49.4%)
Unit(s)Per Unit(IDR)
172,059.43
*price per unit indicative
"Schneider Electric, Harmony XB7, Panel Mount Clear Pilot Light, 22mm Cutout, 250V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda