Knipex Water Pump Pliers Water Pump Pliers, 250 mm Overall Length
- RS Stock No.:
- 7055959
- Mfr. Prt No.:
- 87 26 250 RS
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7055959 |
| Product description | Knipex Water Pump Pliers Water Pump Pliers, 250 mm Overall Length |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 87 26 250 RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
VDE Cobra Water Pump Pliers
Adjustment by shifting the jaw directly on to the workpiece
Fine adjustment
Self-locking
Gripping surfaces with special hardened teeth 61 HRC
Box-joint design with high load capacity and guard
Chrome Vanadium electric steel, forged, oil-hardened
IEC 60900DIN EN 60900
Specifications
| Attribute | Value |
| Brand | Knipex |
| Overall Length | 250 mm |
| Plier Type | Water Pump Pliers |