Alpha Wire Coaxial Cable, RG196A/U, 50 Ω, 30m, Unterminated

RS Stock No.:
1769750
Mfr. Prt No.:
9196A WH005
Brand:
Alpha Wire
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
RS stock number 1769750
Product description Alpha Wire Coaxial Cable, RG196A/U, 50 Ω, 30m, Unterminated
Manufacturer / Brand Alpha Wire
Manufacturer part number 9196A WH005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

RG 196 A/U coaxial cable

APPROVALS :   MIL-C 17D


Specifications

Attribute Value
Brand Alpha Wire
Reel Length 30 m
Attenuation 29 dB/100ft @ 400MHz
Connector A Unterminated
Outer Diameter 1.91 mm
Characteristic Impedance 50 Ω
Length 30 m
Coaxial Type RG196A/U
Sheath Colour White
Conductor Strand Type Stranded
Connector B Unterminated
Terminated/Unterminated Unterminated
Checking stock...
IDR
4,485,515.96
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
14,485,515.96149,517.20
*price per unit indicative
"Alpha Wire Coaxial Cable, RG196A/U, 50 Ω, 30m, Unterminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda