Alpha Wire Coaxial Cable, RG178B/U, 50 Ω, 30m, Unterminated
- RS Stock No.:
- 1568024
- Mfr. Prt No.:
- 9178B BR005
- Brand:
- Alpha Wire

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1568024 |
| Product description | Alpha Wire Coaxial Cable, RG178B/U, 50 Ω, 30m, Unterminated |
| Manufacturer / Brand | Alpha Wire |
| Manufacturer part number | 9178B BR005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Coaxial Cable RG 178 B/U
An RG178B/U coaxial cable with a transparent sheath and SPC braid for signal protection.
APPROVALS : MIL-C 17D
Specifications
| Attribute | Value |
| Brand | Alpha Wire |
| Terminated/Unterminated | Unterminated |
| Conductor Strand Type | Solid |
| Connector B | Unterminated |
| Sheath Colour | Transparent |
| Reel Length | 30 m |
| Characteristic Impedance | 50 Ω |
| Attenuation | 4.4 dB/10m @ 100MHz |
| Connector A | Unterminated |
| Outer Diameter | 1.8 mm |
| Length | 30 m |
| Coaxial Type | RG178B/U |