Alpha Wire Coaxial Cable, RG174/U, 50 Ω, 304m, Unterminated
- RS Stock No.:
- 1265107
- Mfr. Prt No.:
- 9174 BK001
- Brand:
- Alpha Wire

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1265107 |
Product description | Alpha Wire Coaxial Cable, RG174/U, 50 Ω, 304m, Unterminated |
Manufacturer / Brand | Alpha Wire |
Manufacturer part number | 9174 BK001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jul 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Coaxial cable RG 174/U
The Alpha Wire RG 174/U MIL-C and UL 1354 approved cable has been designed to broadcast video transmission at the highest quality.
APPROVALS : MIL-C 17D and UL 1354
Specifications
Attribute | Value |
Brand | Alpha Wire |
Terminated/Unterminated | Unterminated |
Conductor Strand Type | Stranded |
Connector B | Unterminated |
Sheath Colour | Black |
Reel Length | 304 m |
Characteristic Impedance | 50 Ω |
Attenuation | 48 dB/100ft @ 1GHz, 6 dB/100ft @ 50MHz |
Connector A | Unterminated |
Outer Diameter | 2.59 mm |
Length | 304 m |
Coaxial Type | RG174/U |