Alpha Wire Unterminated to Unterminated Coaxial Cable, RG174/U, 50 Ω, 30m, Unterminated
- RS Stock No.:
- 1119199
- Mfr. Prt No.:
- 9174 BK005
- Brand:
- Alpha Wire

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1119199 |
| Product description | Alpha Wire Unterminated to Unterminated Coaxial Cable, RG174/U, 50 Ω, 30m, Unterminated |
| Manufacturer / Brand | Alpha Wire |
| Manufacturer part number | 9174 BK005 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 27, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Coaxial cable RG 174/U
The Alpha Wire RG 174/U MIL-C and UL 1354 approved cable has been designed to broadcast video transmission at the highest quality.
APPROVALS : MIL-C 17D and UL 1354
Specifications
| Attribute | Value |
| Brand | Alpha Wire |
| Reel Length | 30 m |
| Attenuation | 48 dB/100ft @ 1GHz, 6 dB/100ft @ 50MHz |
| Connector A | Unterminated |
| Outer Diameter | 2.59 mm |
| Characteristic Impedance | 50 Ω |
| Length | 30 m |
| Coaxial Type | RG174/U |
| Connector B | Unterminated |
| Sheath Colour | Black |
| Terminated/Unterminated | Unterminated |
| Conductor Strand Type | Stranded |
| Operating Temperature Range | -40 → +80 °C |
| Series | MEC COAXIAL |
| Size of Strands | 34 AWG |
| Capacitance | 101.024 pF/m |
| Maximum Operating Temperature | +80 °C |
| Sheath Material | Polyvinyl Chloride PVC |
| Number of Strands | 7 |
| Conductor Material | Bare Copper |
| Insulation Material | PE |
| Velocity ratio | 66 % |
| Minimum Operating Temperature | -40 °C |
| Manufacturer Part No. | 9174 BK005 |
| Core Strands | 7/34 |