Straight RF Adapter BNC Plug to SMA Plug 4GHz

RS Stock No.:
1123750
Mfr. Prt No.:
J01008A0018
Brand:
Telegartner

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1123750
Product description Straight RF Adapter BNC Plug to SMA Plug 4GHz
Manufacturer / Brand Telegartner
Manufacturer part number J01008A0018
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
RS stock number 1123750
Product description Straight RF Adapter BNC Plug to SMA Plug 4GHz
Manufacturer / Brand Telegartner
Manufacturer part number J01008A0018

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Telegartner Between-Series RF Coaxial Adapters

Telegärtner Range of RF Adaptors

From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.


Specifications

Attribute Value
Brand Telegartner
Adapter Type BNC Plug to SMA Plug
Adapter Type A BNC
Adapter Type B SMA
Gender A Male
Gender B Male
Body Orientation Straight
Operating Frequency 4 GHz
Contact Plating Gold
Length 29 mm
Body Plating Nickel
Contact Material Brass
Checking stock...
IDR
396,798.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1396,798.87
*price per unit indicative
"Straight RF Adapter BNC Plug to SMA Plug 4GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products