Maxim Integrated Surface Mount Switching Regulator, -4.5 → -20V dc Output Voltage, 4.5 → 20V dc Input

RS Stock No.:
1907914
Mfr. Prt No.:
ICL7662EBA+T
Brand:
Maxim Integrated

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1907914
Product description Maxim Integrated Surface Mount Switching Regulator, -4.5 → -20V dc Output Voltage, 4.5 → 20V dc Input
Manufacturer / Brand Maxim Integrated
Manufacturer part number ICL7662EBA+T
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
RS stock number 1907914
Product description Maxim Integrated Surface Mount Switching Regulator, -4.5 → -20V dc Output Voltage, 4.5 → 20V dc Input
Manufacturer / Brand Maxim Integrated
Manufacturer part number ICL7662EBA+T

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Maxim Integrated
Input Voltage 4.5 → 20 V dc
Output Voltage -4.5 → -20 V dc
Number of Outputs 1
Mounting Type Surface Mount
Minimum Temperature -40 °C
Maximum Temperature +85 °C
Efficiency 99.9 (Typ.) %
Special Features Reguires Only 2 External Capacitors
Width 4 mm
Depth 1.5 mm
Application Data Acquisition Systems, Inexpensive Negative Supplies, RS-232 Power Supplies, Supply Splitter Vout = Vs/2, Up to -20V for Op Amps and Other Linear Circuits
Length 5 mm
Maximum Input Current 1 mA
Checking stock...
IDR
156,810.55
Out of stock
Price Reel (1 Reel of 2)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1156,810.5578,405.28
*price per unit indicative
"Maxim Integrated Surface Mount Switching Regulator, -4.5 → -20V dc Output Voltage, 4.5 → 20V dc Input" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products