ROHM BU4S584G2-TR 1-Input Inverter Schmitt Trigger Schmitt Trigger Logic Gate, 5-Pin SSOP

RS Stock No.:
1682362
Mfr. Prt No.:
BU4S584G2-TR
Brand:
ROHM

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1682362
Product description ROHM BU4S584G2-TR 1-Input Inverter Schmitt Trigger Schmitt Trigger Logic Gate, 5-Pin SSOP
Manufacturer / Brand ROHM
Manufacturer part number BU4S584G2-TR
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
RS stock number 1682362
Product description ROHM BU4S584G2-TR 1-Input Inverter Schmitt Trigger Schmitt Trigger Logic Gate, 5-Pin SSOP
Manufacturer / Brand ROHM
Manufacturer part number BU4S584G2-TR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand ROHM
Logic Function Inverter Schmitt Trigger
Mounting Type Surface Mount
Number of Elements 1
Number of Inputs per Gate 1
Schmitt Trigger Input Yes
Package Type SSOP
Pin Count 5
Logic Family CMOS
Input Type LS-TTL, L-TTL
Maximum Operating Supply Voltage 16 V
Maximum High Level Output Current -3.4 mA
Maximum Propagation Delay Time @ Maximum CL 230 ns @ 50 pF
Minimum Operating Supply Voltage 3 V
Maximum Low Level Output Current 3.4 mA
Height 1.2 mm
Width 1.6 mm
Minimum Operating Temperature -40 °C
Dimensions 2.9 x 1.6 x 1.1 mm
Maximum Operating Temperature +85 °C
Output Type Buffer
Propagation Delay Test Condition 50 pF
Length 2.9 mm
Checking stock...
IDR
202,857.26
Out of stock
Price Reel (1 Reel of 25)
Reel(s)Per Reel(IDR)Per Unit(IDR)
1202,857.268,114.29
*price per unit indicative
"ROHM BU4S584G2-TR 1-Input Inverter Schmitt Trigger Schmitt Trigger Logic Gate, 5-Pin SSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda