ABB Insulation Monitoring Relay With SPDT Contacts

RS Stock No.:
8065910
Mfr. Prt No.:
1SVR730660R0100 CM-IWS.1S
Brand:
ABB

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8065910
Product description ABB Insulation Monitoring Relay With SPDT Contacts
Manufacturer / Brand ABB
Manufacturer part number 1SVR730660R0100 CM-IWS.1S
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
RS stock number 8065910
Product description ABB Insulation Monitoring Relay With SPDT Contacts
Manufacturer / Brand ABB
Manufacturer part number 1SVR730660R0100 CM-IWS.1S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

CM-IWS - Insulation Monitoring Relays

CM-IWS series relays serve to monitor insulation resistance and can be configured to the requirements of the applications. All devices have two different terminal versions: Screw Connection Technology and Easy Connect Technology.

Rated control supply voltage 24-240V ac/dc
The device can monitor control circuits (single-phase) and main circuits (3-phase)
One measuring range 1-100 kΩ
Precise adjustment of the threshold value in 1kΩ steps
Interrupted wire detection
3 LEDs indicators of operational states
1 c/o (SPDT) contact, closed-circuit principle


Specifications

Attribute Value
Brand ABB
Height 109 mm
Length 103.7 mm
Minimum Voltage Sensed 0 V ac/dc
Monitoring Application Insulation
Contact Configuration SPDT
Voltage Sensing Range 0 → 250 V ac, 0 → 300 V dc
Width 22.5 mm
Dimensions 22.5 x 103.7 x 109 mm
Maximum Voltage Sensed 250 V ac, 300 V dc
Checking stock...
IDR
7,845,142.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,845,142.66
*price per unit indicative
"ABB Insulation Monitoring Relay With SPDT Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products