Stanley 30m Tape Measure, Metric & Imperial
- RS Stock No.:
- 3644956
- Mfr. Prt No.:
- 0-34-262
- Brand:
- Stanley

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3644956 |
| Product description | Stanley 30m Tape Measure, Metric & Imperial |
| Manufacturer / Brand | Stanley |
| Manufacturer part number | 0-34-262 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TH
Product Details
Stanley Closed Fibreglass Tape Measure
Introducing a traditionally designed closed fibreglass tape measure from Stanley that offers fantastic value for money. This easy to read 12.7 mm wide tape includes both imperial and metric measurements. The tape blade is made of high-quality fibreglass, that ensures a durable tape resistant to stretching, tearing and any damage from water or heat. The measurement markings are printed in two different colours to make sure its visible in differing conditions.
The fibreglass blade and mechanism is housed in a high impact ABS, which is ventilated on the back to help with cleaning the tape. Handy for those working in highly demanding environments. The tape is recovered through a crank handle, which can be folded flat for storage.
Features and Benefits
High visibility, impact yellow ABS case
Winder handle folds for storage
2 colour graduations on blade-easy to read in all conditions
Tape contains 26 fibreglass strands for strength and minimal stretching
Typical applications
This Stanley Retractable Fibreglass Tape Measure is commonly used by Professionals and DIY enthusiasts such as:
Builders
Architects
Carpenters
Electricians
Plumbers
Specifications
| Attribute | Value |
| Brand | Stanley |
| Blade Width | 12.7 mm |
| Imperial or Metric | Imperial, Metric |
| Length | 30 m |