JST, CE Splice Connector, Insulated 0.5 → 1.75 mm², 22 → 16 AWG

RS Stock No.:
8388383
Mfr. Prt No.:
CE-1
Brand:
JST
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
RS stock number 8388383
Product description JST, CE Splice Connector, Insulated 0.5 → 1.75 mm², 22 → 16 AWG
Manufacturer / Brand JST
Manufacturer part number CE-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 3, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

JST Insulated Closed End Crimp Splice Terminals

A range of nylon insulated closed end splice terminals suitable for a variety of wires. These insulated closed end splice terminals are available in 2 different styles, please refer to datasheet on our website for details

JST Insulated Crimp Terminals


Specifications

Attribute Value
Brand JST
Wire Size 0.5 → 1.75 mm², 22 → 16 AWG
Overall Length 20.8 mm
Insulation Insulated
Insulation Material Nylon
Series CE
Checking stock...
IDR
218,066.31
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1218,066.312,180.66
*price per unit indicative
"JST, CE Splice Connector, Insulated 0.5 → 1.75 mm², 22 → 16 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda