Mueller Electric Red Hook Clip, 3A Rating

RS Stock No.:
7148134
Mfr. Prt No.:
BU-00208-2
Brand:
Mueller Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7148134
Product description Mueller Electric Red Hook Clip, 3A Rating
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-00208-2
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
RS stock number 7148134
Product description Mueller Electric Red Hook Clip, 3A Rating
Manufacturer / Brand Mueller Electric
Manufacturer part number BU-00208-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Mueller Mini-Micro Grabber Clip

Mini-Micro grabber or plunger clips with a spring-loaded hook for attaching to delicate component leads and terminals. These grabber or plunger clips can connect to components with up to 0.025" diameter. The cap and body of these grabber clips are made from durable nylon with a stainless steel spring.


Specifications

Attribute Value
Brand Mueller Electric
Colour Red
Current Rating 3 A
Voltage Rating 600 V
Contact Material Beryllium Copper
Length 44 mm
Checking stock...
IDR
145,692.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1145,692.21
*price per unit indicative
"Mueller Electric Red Hook Clip, 3A Rating" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda