RS PRO PVC Flexible Tube, Transparent, White, 69mm External Diameter, 10m LongReinforced, 270mm Bend Radius,

RS Stock No.:
1369443
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
RS stock number 1369443
Product description RS PRO PVC Flexible Tube, Transparent, White, 69mm External Diameter, 10m LongReinforced, 270mm Bend Radius,
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Length 10 m
Bend Radius 270 mm
Maximum Operating Temperature +55 °C
Suitable Applications Delivery, Food Contact Applications, Light Duty Suction of Liquids, Powder, Slurries, Water
Outer Diameter 69 mm
Material PVC
Inner Diameter 60 mm
Maximum Working Pressure 5 bar
Colour Transparent, White
Minimum Operating Temperature -10 °C
Reinforced Yes
Operating Temperature Range -10 → +55 °C
Checking stock...
IDR
3,777,193.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,777,193.79
*price per unit indicative
"RS PRO PVC Flexible Tube, Transparent, White, 69mm External Diameter, 10m LongReinforced, 270mm Bend Radius," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products