RS PRO Technical Paper 235mm x 297mm

RS Stock No.:
8295225
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
RS stock number 8295225
Product description RS PRO Technical Paper 235mm x 297mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Cleanroom A4 Technical Paper

This A4 Technical Paper from RS is specially designed for use within a cleanroom environment and is available in a range of colours.

Features:

Low chloride and ionic contamination
IPA resistant material
Excellent heat resistance for laser printing or photocopying

Applications:

Printing
Note-taking

RS No. 8295212 - White
RS No. 8295215 - Blue
RS No. 8295219 - Pink
RS No. 8295225 - Yellow
RS No. 8295234 - Green


Specifications

Attribute Value
Brand RS PRO
Anti-Static No
Depth 210 mm
Width 235 mm
Paper Size A4
Type Technical Paper
Dissipative No
Complies with EN 61340-5-1 No
Conductive No
Height 297 mm
Quantity Included 250
Cleanroom Yes
Checking stock...
IDR
312,572.20
Out of stock
Price Bag (1 Bag of 250)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1312,572.201,250.29
*price per unit indicative
"RS PRO Technical Paper 235mm x 297mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products