3M Silicon Carbide Sanding Disc, 115mm, Extra Coarse Grade
- RS Stock No.:
- 4562748
- Mfr. Prt No.:
- 61172
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4562748 |
| Product description | 3M Silicon Carbide Sanding Disc, 115mm, Extra Coarse Grade |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 61172 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Scotch-Brite™ Roloc™ Clean and Strip Disc CG-RD, 115 mm x 22 mm
The Scotch-Brite™ Clean and Strip disc is a surface conditioning disc that combines a long lasting abrasive and the Roloc™ quick change out system. The non-woven disc uses silicon carbide mineral abrasive offering a continuous fast cutting action and consistency. The fibres use resin which will dissolve and break down over time, allowing them to stay strong and heat resistant. Suitable for removing paint and rust from seams, doors, moulding, welds and other tight areas.
Unique Construction
The unique construction of the Scotch-Brite™ disc is made up of non-woven fibres and silicon carbide abrasive making it tough and durable. The extra course (XCS) works to remove unwanted corrosion and blemishes from a variety of materials. It combines strands, resin and abrasive to form a thick open web.
Flexibility
The Scotch Brite™ surface conditioning disc allows for easy adaptation to a profiled surface. It has been designed to last longer than wire brushes and other abrasive discs. The abrasive standards continually break down which reveal fresh abrasive for consistency and superior cut performance.
Features and Benefits
• Removes paint, rust and quickly without compromising the geometry of the workpiece
• Load resistant material resists clogging for consistent cutting action
• Smear resistant to minimise cleaning of the work surface
• Extra coarse (XCS) grade silicon carbide provides aggressive cutting and leaves a fine finish without gouging the workpiece
• Roloc™ attachment system provides easy disc change out for multi-step finishing processes
Typical Applications
The disc is capable of:
Removing paint, rust, harden adhesives, light scratches and weld burns and more.
It's great for smoothing, polishing and cleaning most metals.
FAQ's
What type of machine can you use these discs on?
The shank can be connected to can fit into power drills, angle grinders, air grinders and other power tools.
Benefits of using a non-woven disc?
Non-woven discs provide a uniformed and consistent performance throughout its lifetime. They are flexible to allow the material to adapt and conform to irregular surfaces. the open construction allows for air circulation for cool operation and reduces the potential for burning.
Specifications
| Attribute | Value |
| Brand | 3M |
| Disc Type | Sanding Disc |
| Disc Diameter | 115 mm |
| Abrasive Material | Silicon Carbide |
| Grade | Extra Coarse |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda